Reference Only
BD95500MUV-E2
Not Recommended for New Designs
Switching Voltage Regulators INTEGRATED N-CH FET 3-20V; 6A
Datasheet
BD95500MUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFNV6060-EP-40 | |
| Topology | Buck | |
| Output Voltage | 700 mV to 5 V | |
| Output Current | 6 A | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 3 V | |
| Input Voltage, Max | 20 V | |
| Quiescent Current | 10 uA | |
| Switching Frequency | 200 kHz to 1 MHz | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | BD9x500 | |
| Packaging | Reel | |
| Input Voltage | 3 V to 20 V | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 1.2 mA | |
| Pin Count | 40 | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 3 V | |
| Type | Synchronous Buck Converter | |
| Part # Aliases | BD95500MUV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?