Reference Only
BD9535MUV-E2
Obsolete
Switching Controllers Variable Soft Start
Datasheet
BD9535MUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Controllers | |
| Number of Outputs | 1 Output | |
| Switching Frequency | 200 kHz to 600 kHz | |
| Input Voltage | 4.5 V to 25 V | |
| Output Voltage | 200 mV to 2 V | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 100 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFN-32 | |
| Packaging | Reel | |
| Input Voltage - Max | 25 V | |
| Input Voltage - Min | 4.5 V | |
| Isolation | Isolated | |
| Operating Supply Current | 2 mA | |
| Operating Supply Voltage | 4.5 V to 5.5 V | |
| Product Type | Switching Controllers | |
| Product | Voltage Controllers | |
| Series | BD9535MUV | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD9535MUV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310030 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?