Reference Only

BD950N1WEFJ-CE2

New Product
LDO Voltage Regulators Nano Cap™, QuiCur™, 150mA 5.0V, Fixed Output LDO Regulator for Automotive : The BD950N1WEFJ-C is linear regulator using the Nano Cap topology designed as low current consumption products for power supplies in various automotive applicati.

Manufacturer:

Mfr Part:
BD950N1WEFJ-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSOP-J8
Output Voltage5 V
Output Current150 mA
Number of Outputs1 Output
PolarityPositive
Input Voltage, Min3 V
Input Voltage, Max42 V
PSRR / Ripple Rejection - Typ70 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Dropout Voltage650 mV
PackagingReel
Dropout Voltage - Max1.5 V
Ib - Input Bias Current8 uA
Line Regulation0.05 %
Load Regulation0.1 %
Operating Supply Current28 uA
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeLDO Regulator
Voltage Regulation Accuracy2 %
Part # AliasesBD950N1WEFJ-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390070
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.476$1,190.00
Need more?