Reference Only

BD9488F-GE2

Not Recommended for New Designs
LED Lighting Driver ICs WL-CSP EEPROM

Manufacturer:

Mfr Part:
BD9488F-GE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Number of Outputs1 Output
TopologyBoost
Package / CaseSOP-18
Supply Voltage - Max18 V
Supply Voltage - Min9 V
Operating Frequency150 kHz
Output VoltageAdjustable
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
FeaturesPWM Dimming, Open LED Protection
PackagingReel
Input Voltage9 V to 18 V
Mounting StyleSMD/SMT
Number of Channels1 Channel
Pd - Power Dissipation687 mW
Product TypeLED Lighting Drivers
ProductLED Drivers
SubcategoryDriver ICs
Supply Current - Max1.8 mA
TypeLCD Panel Backlight Driver
Part # AliasesBD9488F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?