Reference Only

BD9428

Obsolete
LED Lighting Driver ICs RECOMMENDED ALT BD9428EFV-E2

Manufacturer:

Mfr Part:
BD9428

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Number of Outputs6 Output
Package / CaseDIP-16
Supply Voltage - Max35 V
Supply Voltage - Min9 V
Operating Frequency150 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Input Voltage9 V to 35 V
Mounting StyleThrough Hole
Number of Channels6 Channel
Pd - Power Dissipation1.25 W
Product TypeLED Lighting Drivers
ProductLED Drivers
SubcategoryDriver ICs
TypeLCD Panel Backlight Driver

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?