Reference Only
BD9420F-GE2
Not Recommended for New Designs
LED Lighting Driver ICs
Datasheet
BD9420F-GE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 6 Output | |
| Topology | Boost | |
| Output Current | 120 mA | |
| Package / Case | SOP-28 | |
| Supply Voltage - Max | 35 V | |
| Supply Voltage - Min | 9 V | |
| Operating Frequency | 800 kHz | |
| Output Voltage | Adjustable | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Features | Constant Current | |
| Packaging | Reel | |
| Input Voltage | 9 V to 35 V | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 6 Channel | |
| Pd - Power Dissipation | 750 mW | |
| Product Type | LED Lighting Drivers | |
| Product | White LED Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 10 mA | |
| Part # Aliases | BD9420F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?