Reference Only
BD9416F-GE2
LED Lighting Driver ICs
Datasheet
BD9416F-GE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Topology | Boost | |
| Package / Case | SOP-24 | |
| Supply Voltage - Max | 35 V | |
| Supply Voltage - Min | 9 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Input Voltage | 9 V to 35 V | |
| Mounting Style | SMD/SMT | |
| Product Type | LED Lighting Drivers | |
| Product | White LED Drivers | |
| Subcategory | Driver ICs | |
| Part # Aliases | BD9416F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?