Reference Only
BD93W21F-E2
Obsolete
USB Interface IC
Datasheet
BD93W21F-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | USB Interface IC | |
| Product | USB Controllers | |
| Type | Power Delivery | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-16 | |
| Standard | USB-C PD | |
| Speed | High Speed (HS) | |
| Supply Voltage - Min | 4.75 V | |
| Supply Voltage - Max | 20 V | |
| Operating Supply Current | 3.2 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Operating Supply Voltage | 4.75 V to 20 V | |
| Port Type | DFP | |
| Product Type | USB Interface IC | |
| Subcategory | Interface ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?