
BD93E30GWL-E2
USB Interface IC
Datasheet
BD93E30GWL-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | USB Interface IC | |
| Product | USB Controllers | |
| Type | PD Controller | |
| Mounting Style | SMD/SMT | |
| Package / Case | UCSP-36 | |
| Standard | USB-C PD | |
| Supply Voltage - Min | 3.1 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Core | ARM Cortex-M0 | |
| Interface Type | Serial | |
| Number of Ports | 1 Port | |
| Operating Supply Voltage | 3.1 V to 5.5 V | |
| Port Type | DRP | |
| Product Type | USB Interface IC | |
| Subcategory | Interface ICs | |
| Part # Aliases | BD93E30GWL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?