Reference Only

BD9394EFV-E2

LED Lighting Driver ICs White LED Driver for large LCD Panels.

Manufacturer:

Mfr Part:
BD9394EFV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Number of Outputs4 Output
TopologyBoost
Output Current150 mA
Package / CaseHTSSOP-B-24
Supply Voltage - Max35 V
Supply Voltage - Min9 V
Operating Frequency150 kHz
Output VoltageAdjustable
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
FeaturesConstant Current
PackagingReel
Input Voltage9 V to 35 V
Moisture SensitiveYes
Mounting StyleSMD/SMT
Number of Channels4 Channel
Pd - Power Dissipation4 W
Product TypeLED Lighting Drivers
ProductWhite LED Drivers
SubcategoryDriver ICs
Supply Current - Max9 mA
Part # AliasesBD9394EFV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.07$2,140.00
$1.04$4,160.00
Need more?