Reference Only
BD933N5WEFJ-CE2
Linear Voltage Regulators .
Datasheet
BD933N5WEFJ-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Linear Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSOP-J8 | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Output Voltage | 3.3 V | |
| Output Current | 500 mA | |
| Output Type | Fixed | |
| Input Voltage, Min | 3 V | |
| Input Voltage, Max | 42 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Line Regulation | 3 mV | |
| Load Regulation | 3 mV | |
| PSRR / Ripple Rejection - Typ | 60 dB | |
| Pin Count | 8 | |
| Product Type | Linear Voltage Regulators | |
| Product | Linear Voltage Regulators | |
| Reference Voltage | 650 mV | |
| Subcategory | PMIC - Power Management ICs | |
| Type | LDO Regulator |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.618 | $1,545.00 | |
| $0.603 | $3,015.00 |
Need more?