Reference Only

BD933N5EFJ-CE2

New Product
LDO Voltage Regulators .

Manufacturer:

Mfr Part:
BD933N5EFJ-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSOP-J8
Output Voltage3.3 V
Output Current500 mA
Number of Outputs1 Output
Input Voltage, Min3 V
Input Voltage, Max42 V
PSRR / Ripple Rejection - Typ60 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Dropout Voltage700 mV
PackagingReel
Dropout Voltage - Max1.5 A
Ib - Input Bias Current8 uA
Line Regulation0.1 %
Load Regulation0.1 %
Pin Count8
Product TypeLDO Voltage Regulators
ProductLDO Regulators
Reference Voltage650 mV
SubcategoryPMIC - Power Management ICs
TypeLinear Regulator

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.618$1,545.00
$0.603$3,015.00
Need more?