Reference Only

BD9325FJ-E2

Switching Voltage Regulators CONV DCDC SNGL STPDN 4.75V-18V 8PIN.

Manufacturer:

Mfr Part:
BD9325FJ-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseSOP-J-8
TopologyBuck
Output Voltage18 V
Output Current2 A
Number of Outputs1 Output
Input Voltage, Min4.75 V
Input Voltage, Max18 V
Quiescent Current80 uA
Switching Frequency380 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBD9325FJ
PackagingReel
Input Voltage4.75 V to 18 V
Operating Supply Current2.1 mA
Pin Count8
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min4.75 V
TypeBuck Converter with Integrated FET
Part # AliasesBD9325FJ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.21$3,025.00
$1.19$5,950.00
Need more?