Reference Only

BD9300FV-E2

End of Life
Switching Controllers 3.6-35V 20-800kHz 1 Chan Step-Up

Manufacturer:

Mfr Part:
BD9300FV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Controllers
TopologyBoost, Buck
Number of Outputs1 Output
Switching Frequency20 kHz to 800 kHz
Duty Cycle - Max100 %
Input Voltage3.6 V to 35 V
Output Voltage35 V
Output Current30 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseSSOP-14
PackagingReel
IsolationIsolated
Operating Supply Current1.2 mA
Operating Supply Voltage3.6 V to 35 V
Product TypeSwitching Controllers
ProductSwitching Regulators
SeriesBD9300FV
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Part # AliasesBD9300FV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310030
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?