BD9261EFV-GE2 ROHM Semiconductor

BD9261EFV-GE2

Obsolete
LED Lighting Driver ICs 4700mW; 4ch LED Drvr 200mA; UVLO, OVP

Manufacturer:

Mfr Part:
BD9261EFV-GE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Number of Outputs4 Output
Output Current200 mA
Package / CaseHTSSOP-B28
Supply Voltage - Max35 V
Supply Voltage - Min9 V
Operating Frequency600 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
DimmingWith Dimming
Input Voltage9 V to 35 V
Mounting StyleSMD/SMT
Number of Channels4 Channel
Output TypeConstant Current
Pd - Power Dissipation4.7 W
Product TypeLED Lighting Drivers
ProductLED Drivers
SubcategoryDriver ICs
Supply Current - Max12 mA
TypeLED Driver

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?