Reference Only
BD92111F-GE2
Not Recommended for New Designs
Display Drivers & Controllers PFC Direct current LED Drvr Large LCD
Datasheet
BD92111F-GE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Display Drivers & Controllers | |
| Product | Drivers | |
| Display Type | LCD | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-18 | |
| Packaging | Reel | |
| Operating Frequency | 30 kHz to 200 kHz | |
| Operating Supply Current | 2.3 mA | |
| Pd - Power Dissipation | 690 mW | |
| Product Type | Display Drivers & Controllers | |
| Subcategory | Driver ICs | |
| Supply Voltage - Max | 18 V | |
| Supply Voltage - Min | 8 V | |
| Type | PFC Direct Current Resonance | |
| Part # Aliases | BD92111F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?