Reference Only
BD9207FPS-E2
Not Recommended for New Designs
LED Lighting Driver ICs LED STEP-DWN 1.5A OUTPUT
Datasheet
BD9207FPS-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 4 Output | |
| Output Current | 1.5 A | |
| Package / Case | TO-252-5 | |
| Supply Voltage - Max | 35 V | |
| Supply Voltage - Min | 8 V | |
| Operating Frequency | 900 kHz | |
| Series | BD9207FPS | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Input Voltage | 8 V to 35 V | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 4 Channel | |
| Pd - Power Dissipation | 800 mW | |
| Product Type | LED Lighting Drivers | |
| Product | LED Drivers | |
| Subcategory | Driver ICs | |
| Type | Step-Down Switching Regulator | |
| Width | 6.5 mm | |
| Part # Aliases | BD9207FPS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?