Reference Only
BD9206EFV-E2
Not Recommended for New Designs
LED Lighting Driver ICs LED DRVR 36SEG 20PIN 9V/12V/15V/18V/24V
Datasheet
BD9206EFV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Output Current | 30 mA | |
| Package / Case | HTSSOP-B-20 | |
| Supply Voltage - Max | 30 V | |
| Supply Voltage - Min | 8 V | |
| Operating Frequency | 10 kHz | |
| Series | BD9206EFV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Features | Brightness Control/Dimming | |
| Packaging | Reel | |
| Input Voltage | 8 V to 30 V | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Pd - Power Dissipation | 3.2 W | |
| Product Type | LED Lighting Drivers | |
| Product | Constant Current Backlight Drivers | |
| Subcategory | Driver ICs | |
| Part # Aliases | BD9206EFV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?