Reference Only

BD9161FVM-TR

Not Recommended for New Designs
Switching Voltage Regulators High Eff. Stepdown Sw Reg 0.6A 2.5-4.5V

Manufacturer:

Mfr Part:
BD9161FVM-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseMSOP-8
TopologyBuck
Output Voltage1 V to 3.3 V
Output Current600 mA
Number of Outputs1 Output
Input Voltage, Min2.5 V
Input Voltage, Max4.5 V
Quiescent Current10 uA
Switching Frequency1 MHz
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesBD9161FVM
PackagingReel
Input Voltage2.5 V to 4.5 V
Operating Supply Current200 uA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min2.5 V
TypeStep-Down Switching Regulator
Part # AliasesBD9161FVM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?