Reference Only

BD9151MUV-E2

Not Recommended for New Designs
Switching Voltage Regulators IC Pwr Swtch Reg Multi Output

Manufacturer:

Mfr Part:
BD9151MUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseVQFNV4040-EP-20
TopologyBuck
Output Voltage1.2 V, 1.8 V
Output Current1.5 A
Number of Outputs2 Output
Input Voltage, Min2.8 V
Input Voltage, Max5.5 V
Quiescent Current10 uA
Switching Frequency1 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBD9151MUV
PackagingReel
Input Voltage2.8 V to 5.5 V
Operating Supply Current400 uA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min2.8 V
TypeStep-Down Switching Regulator
Part # AliasesBD9151MUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?