Reference Only
BD91411GW-E2
USB Switch ICs .
Datasheet
BD91411GW-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | USB Switch ICs | |
| Product | USB 2.0, MHL, Audio Switches | |
| Configuration | 2 x SP3T | |
| On Resistance - Max | 10 Ohms | |
| On Time - Max | 10 ms | |
| Off Time - Max | 5 us | |
| Operating Supply Voltage | 5 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | UCSP-75 | |
| Packaging | Reel | |
| Number of Switches | 2 Switch | |
| Operating Supply Current | 3 uA | |
| Pd - Power Dissipation | 1.346 W | |
| Product Type | USB Switch ICs | |
| Series | BD91411GW | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 28 V | |
| Supply Voltage - Min | 3.8 V | |
| Part # Aliases | BD91411GW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.44 | $8,600.00 |
Need more?