Reference Only

BD9134MUV-E2

Not Recommended for New Designs
Switching Voltage Regulators High Eff. Stepdown Sw. Reg. 3A 4.5-5.5V

Manufacturer:

Mfr Part:
BD9134MUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseQFN-EP-20
TopologyBuck
Output Voltage3.25 V to 3.35 V
Output Current3 A
Number of Outputs1 Output
Input Voltage, Min4.5 V
Input Voltage, Max5.5 V
Switching Frequency1 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesBD9134MUV
PackagingReel
Product TypeSwitching Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeVoltage Converter
Part # AliasesBD9134MUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?