Reference Only

BD9120HFN-TR

Not Recommended for New Designs
Switching Voltage Regulators Variable Output

Manufacturer:

Mfr Part:
BD9120HFN-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHSON-8
TopologyBuck
Output Voltage1 V to 1.5 V
Output Current800 mA
Number of Outputs1 Output
Input Voltage - Min2.7 V
Input Voltage - Max4.5 V
Quiescent Current10 uA
Switching Frequency1 MHz
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesBD9120HFN
PackagingReel
Input Voltage2.7 V to 4.5 V
Operating Supply Current200 uA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min2.7 V
TypeSynchronous Buck Converter
Part # AliasesBD9120HFN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?