Reference Only

BD9109FVM-LBTR

Switching Voltage Regulators 4.5-5.5V 0.8A 1Ch Buck Converter.

Manufacturer:

Mfr Part:
BD9109FVM-LBTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseMSOP-8
TopologyBuck
Output Voltage3.3 V
Output Current800 mA
Number of Outputs1 Output
Input Voltage - Min4.5 V
Input Voltage - Max5.5 V
Quiescent Current10 uA
Switching Frequency1 MHz
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingReel
Input Voltage4.5 V to 5.5 V
Operating Supply Current250 uA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min4.5 V
TypeSynchronous Buck Converter
Part # AliasesBD9109FVM-LB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.32$3,960.00
$1.29$7,740.00
Need more?