Reference Only

BD9107FVM-TR

Not Recommended for New Designs
Switching Voltage Regulators STEP DOWN SWITCHING REGULATOR

Manufacturer:

Mfr Part:
BD9107FVM-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseMSOP-8
TopologyBuck
Output Voltage1 V to 1.8 V
Output Current1.2 A
Number of Outputs1 Output
Input Voltage - Min4 V
Input Voltage - Max5.5 V
Quiescent Current10 uA
Switching Frequency1 MHz
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesBD9107FVM
PackagingReel
Input Voltage4 V to 5.5 V
Operating Supply Current250 uA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min4 V
TypeSynchronous Buck Converter
Part # AliasesBD9107FVM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?