Reference Only
BD9060HFP-CTR
Switching Voltage Regulators IC Pwr Swtch Reg Integrated FET.
Datasheet
BD9060HFP-CTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Topology | Buck | |
| Output Voltage | 800 mV to 35 V | |
| Output Current | 2 A | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 5 V | |
| Input Voltage, Max | 35 V | |
| Switching Frequency | 50 kHz to 500 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Series | BD9060HFP-C | |
| Packaging | Reel | |
| Input Voltage | 5 V to 35 V | |
| Operating Supply Current | 3.7 mA | |
| Pin Count | 7 | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 5 V | |
| Type | Step-Down DC/DC Converter | |
| Part # Aliases | BD9060HFP-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.82 | $3,640.00 | |
| $1.81 | $7,240.00 |
Need more?