Reference Only
BD9060F-CE2
Switching Voltage Regulators IC Pwr Swtch Reg Integrated FET.
Datasheet
BD9060F-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-8 | |
| Topology | Buck | |
| Output Voltage | 800 mV to 35 V | |
| Output Current | 2 A | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 5 V | |
| Input Voltage, Max | 35 V | |
| Switching Frequency | 200 kHz to 500 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Series | BD9060F-C | |
| Packaging | Reel | |
| Input Voltage | 5 V to 35 V | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 5 V | |
| Type | Step-Down DC/DC Converter | |
| Part # Aliases | BD9060F-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?