Reference Only

BD90521MUV-CE2

Switching Voltage Regulators Sync Step-Dwn Cnvrtr 2.6-5.5V; 0.3-2.4MHz.

Manufacturer:

Mfr Part:
BD90521MUV-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseVQFNSV4040-EP-20
TopologyBuck
Output Voltage600 mV to 5 V
Output Current2 A
Number of Outputs1 Output
Input Voltage, Min2.6 V
Input Voltage, Max5.5 V
Quiescent Current1 uA
Switching Frequency300 kHz to 2.4 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Input Voltage2.6 V to 5.5 V
Operating Supply Current700 uA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min2.6 V
TypeSynchronous Step-Down Converter
Part # AliasesBD90521MUV-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.69$4,225.00
$1.68$8,400.00
Need more?