Reference Only
BD90521EFV-CE2
Switching Voltage Regulators Sync Step-Dwn Cnvrtr 2.6-5.5V; 0.3-2.4MHz.
Datasheet
BD90521EFV-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-20 | |
| Topology | Buck | |
| Output Voltage | 600 mV to 5 V | |
| Output Current | 2 A | |
| Number of Outputs | 1 Output | |
| Input Voltage - Min | 2.6 V | |
| Input Voltage - Max | 5.5 V | |
| Quiescent Current | 1 uA | |
| Switching Frequency | 300 kHz to 2.4 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Input Voltage | 2.6 V to 5.5 V | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 700 uA | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 2.6 V | |
| Type | Synchronous Step-Down Converter | |
| Part # Aliases | BD90521EFV-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.61 | $4,025.00 | |
| $1.60 | $8,000.00 |
Need more?