Reference Only

BD9040FV-E2

Not Recommended for New Designs
Switching Voltage Regulators 4.5-18V 200-750kHz 1 Chan Step-Down

Manufacturer:

Mfr Part:
BD9040FV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseSSOP-B-20
TopologyBuck
Output Voltage3 V, 5.5 V
Output Current6 mA
Number of Outputs1 Output
Input Voltage, Min4.5 V
Input Voltage, Max18 V
Switching Frequency200 kHz to 750 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBD904
PackagingReel
Pin Count20
Product TypeSwitching Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeStep-Up DC/DC Converter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?