Reference Only
BD9035AEFV-CE2
Switching Voltage Regulators Bck-Bst Swtch Regltr 3.8-30V; HTSSOP-B24.
Datasheet
BD9035AEFV-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-4 | |
| Topology | Boost, Buck | |
| Output Voltage | 3.5 V, 5 V | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 3.8 V | |
| Input Voltage, Max | 30 V | |
| Switching Frequency | 100 kHz to 600 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Input Voltage | 3.8 V to 30 V | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 7 mA | |
| Pin Count | 24 | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 3.8 V | |
| Type | Automatically Controlled Buck-Boost Switching Regulator | |
| Part # Aliases | BD9035AEFV-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.58 | $5,160.00 | |
| $2.56 | $10,240.00 |
Need more?