Reference Only
BD9016KV-ME2
Switching Voltage Regulators IC Pwr Swtch Reg Controller.
Datasheet
BD9016KV-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFPC-48 | |
| Topology | Buck | |
| Output Voltage | 800 mV to 10 V | |
| Number of Outputs | 2 Output | |
| Input Voltage, Min | 3.9 V | |
| Input Voltage, Max | 30 V | |
| Switching Frequency | 250 kHz to 550 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | BD9016KV-M | |
| Packaging | Reel | |
| Input Voltage | 3.9 V to 30 V | |
| Operating Supply Current | 4 mA | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 3.9 V | |
| Type | Synchronous Rectification Controller | |
| Part # Aliases | BD9016KV-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?