Reference Only

BD9015KV-ME2

Switching Voltage Regulators IC Pwr Swtch Reg Controller.

Manufacturer:

Mfr Part:
BD9015KV-ME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseVQFPC-48
TopologyBuck
Output Voltage800 mV to 10 V
Number of Outputs2 Output
Input Voltage, Min3.9 V
Input Voltage, Max30 V
Switching Frequency250 kHz to 550 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesBD9015KV-M
PackagingReel
Input Voltage3.9 V to 30 V
Operating Supply Current4 mA
Pin Count48
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min3.9 V
TypeSynchronous Rectification Controller
Part # AliasesBD9015KV-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$2.74$4,110.00
Need more?