Reference Only

BD900N1WEFJ-CE2

LDO Voltage Regulators Nano Cap, QuiCur, 150mA, Adjustable Output LDO Regulator for Automotive.

Manufacturer:

Mfr Part:
BD900N1WEFJ-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSOP-J8
Output Current150 mA
Number of Outputs1 Output
PolarityPositive
Input Voltage, Min3 V
Input Voltage, Max42 V
PSRR / Ripple Rejection - Typ70 dB
Output TypeAdjustable
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Dropout Voltage780 mV
PackagingReel
Dropout Voltage - Max1.8 V
Ib - Input Bias Current8 uA
Line Regulation0.05 %
Load Regulation0.1 %
Operating Supply Current28 uA
Output Voltage Range1 V to 18 V
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
Reference Voltage650 mV
SubcategoryPMIC - Power Management ICs
TypeLDO Regulator
Voltage Regulation Accuracy2 %
Part # AliasesBD900N1WEFJ-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.505$1,262.50
$0.493$2,465.00
Need more?