Reference Only

BD900M5WHFP-CTR

New Product
LDO Voltage Regulators .

Manufacturer:

Mfr Part:
BD900M5WHFP-CTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHRP-5
Output Current500 mA
Number of Outputs1 Output
Input Voltage, Min3 V
Input Voltage, Max42 V
PSRR / Ripple Rejection - Typ70 dB
Output TypeAdjustable
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Dropout Voltage740 mV
PackagingReel
Dropout Voltage - Max1.4 V
Ib - Input Bias Current8 uA
Line Regulation0.1 %
Load Regulation0.1 %
Output Voltage Range4.9 V to 5.1 V
Product TypeLDO Voltage Regulators
ProductLDO Regulators
Reference Voltage650 mV
SubcategoryPMIC - Power Management ICs
TypeLinear Regulator
Voltage Regulation Accuracy2 %

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.88$1,760.00
$0.86$3,440.00
Need more?