Reference Only

BD8LD650EFV-CE2

Power Switch ICs - Power Distribution .

Manufacturer:

Mfr Part:
BD8LD650EFV-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Switch ICs - Power Distribution
TypeLow Side Switch
Number of Outputs8 Output
On Resistance - Max800 mOhms
On Time - Max200 us
Off Time - Max200 us
Operating Supply Voltage4 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseHTSSOP-20
PackagingReel
Moisture SensitiveYes
Product TypePower Switch ICs - Power Distribution
ProductLow Side Switches
SubcategorySwitch ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min4 V
Part # AliasesBD8LD650EFV-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.97$4,925.00
$1.93$9,650.00
Need more?