Reference Only

BD8LB600FS-CE2

Power Switch ICs - Power Distribution 8ch Low-side Switch 3-5.5V; SSOP-A24.

Manufacturer:

Mfr Part:
BD8LB600FS-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Switch ICs - Power Distribution
TypeLow Side Switch
Number of Outputs8 Output
Output Current1 A
Current Limit1.8 A
On Resistance - Max800 mOhms
On Time - Max50 us
Off Time - Max50 us
Operating Supply Voltage3 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseSSOP-24
ProductSwitch ICs
QualificationAEC-Q100
PackagingReel
Pd - Power Dissipation1 W
Product TypePower Switch ICs - Power Distribution
SubcategorySwitch ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min3 V
Part # AliasesBD8LB600FS-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.10$4,200.00
$2.06$8,240.00
Need more?