Reference Only
BD8906FV-E2
Obsolete
Smart Card Interface ICs IC Card Interface
Datasheet
BD8906FV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Smart Card Interface ICs | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Pd - Power Dissipation | 1.06 W | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-B-28 | |
| Series | BD8906FV | |
| Packaging | Reel | |
| Product Type | Smart Card Interface ICs | |
| Product | Smart Card Interface ICs | |
| Subcategory | Interface ICs | |
| Part # Aliases | BD8906FV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?