Reference Only
BD8876FV-E2
Audio Amplifiers Cap-less Line Amp IC 3-5.5V Var Gain.
Datasheet
BD8876FV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio Amplifiers | |
| Output Power | 87 mW | |
| THD plus Noise | 0.003 % | |
| Package / Case | SSOP-14 | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Gain | 6 dB, 9 dB | |
| Input Type | Analog | |
| Number of Channels | 2 Channel | |
| Operating Supply Current | 3.2 mA | |
| Product Type | Audio Amplifiers | |
| Product | Audio Line Drivers / Receivers | |
| SR - Slew Rate | 3 V/us | |
| Shutdown | Shutdown | |
| Subcategory | Audio ICs | |
| Supply Type | Single | |
| Type | Coupling Capacitorless | |
| Vos - Input Offset Voltage | 500 uV | |
| Part # Aliases | BD8876FV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?