Reference Only

BD88420GUL-E2

Audio Amplifiers .

Manufacturer:

Mfr Part:
BD88420GUL-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio Amplifiers
ClassClass-B
Output Power80 mW
THD plus Noise0.006 %
Package / CaseVCSP50L2-14
Supply Voltage - Min2.4 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Input TypeAnalog
Number of Channels2 Channel
Operating Supply Current2 mA
Product TypeAudio Amplifiers
ProductHeadphone Amplifiers
SR - Slew Rate0.15 V/us
ShutdownShutdown
SubcategoryAudio ICs
TypeCoupling Capacitorless
Vos - Input Offset Voltage500 uV
Part # AliasesBD88420GUL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?