Reference Only
BD88200GUL-E2
Audio Amplifiers Power Management LSI for Mobile Phone.
Datasheet
BD88200GUL-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio Amplifiers | |
| Class | Class-B | |
| Output Power | 80 mW | |
| THD plus Noise | 0.006 % | |
| Package / Case | VCSP50L2-14 | |
| Supply Voltage - Min | 2.4 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Input Type | Analog | |
| Number of Channels | 2 Channel | |
| Operating Supply Current | 2 mA | |
| Product Type | Audio Amplifiers | |
| Product | Headphone Amplifiers | |
| SR - Slew Rate | 0.15 V/us | |
| Shutdown | Shutdown | |
| Subcategory | Audio ICs | |
| Type | Coupling Capacitorless | |
| Part # Aliases | BD88200GUL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.00 | $3,000.00 | |
| $0.99 | $5,940.00 |
Need more?