Reference Only
BD88030FV-E2
Interface - Specialized .
Datasheet
BD88030FV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Interface - Specialized | |
| Type | Monolithic IC | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V | |
| Operating Supply Current | 2.5 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-B16 | |
| Interface Type | Serial | |
| Operating Supply Voltage | 4.5 V to 5.5 V | |
| Output Type | Pseudo-Sine Wave | |
| Packaging | Reel | |
| Product Type | Interface - Specialized | |
| Product | Gas Water Heaters Interface IC | |
| Shutdown | No | |
| Subcategory | Interface ICs | |
| Part # Aliases | BD88030FV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?