Reference Only

BD87B28G-CTR

New Product
Supervisory Circuits .

Manufacturer:

Mfr Part:
BD87B28G-CTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySupervisory Circuits
TypeVoltage Detector
Mounting StyleSMD/SMT
Package / CaseSSOP-6
Number of Inputs Monitored1 Input
Output TypeActive Low
Manual ResetManual Reset
Watchdog TimersWatchdog
Reset Delay Time6.9 ms
Supply Voltage - Max20 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeSupervisory Circuits
Quiescent Current3 uA
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min2 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390070
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.502$1,506.00
$0.49$2,940.00
Need more?