Reference Only

BD87B23FVM-CTR

New Product
Supervisory Circuits .

Manufacturer:

Mfr Part:
BD87B23FVM-CTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySupervisory Circuits
TypeVoltage Detector
Mounting StyleSMD/SMT
Package / CaseMSOP-8
Threshold Voltage2.3 V
Number of Inputs Monitored1 Input
Output TypeActive Low, Open Drain
Manual ResetNo Manual Reset
Watchdog TimersWatchdog
Battery Backup SwitchingNo Backup
Reset Delay Time6.9 ms
Supply Voltage - Max20 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Accuracy2 %
PackagingReel
Chip Enable SignalsNo Chip Enable
Operating Supply Current3 uA, 4.5 uA
Power Fail DetectionNo
Product TypeSupervisory Circuits
Quiescent Current3 uA
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min2 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.576$1,728.00
$0.563$3,378.00
Need more?