Reference Only
BD87B00FVM-CTR
New Product
Supervisory Circuits .
Datasheet
BD87B00FVM-CTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Supervisory Circuits | |
| Type | Voltage Detector | |
| Mounting Style | SMD/SMT | |
| Package / Case | MSOP-8 | |
| Number of Inputs Monitored | 1 Input | |
| Output Type | Active Low | |
| Manual Reset | Manual Reset | |
| Watchdog Timers | Watchdog | |
| Reset Delay Time | 6.9 ms | |
| Supply Voltage - Max | 20 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Product Type | Supervisory Circuits | |
| Quiescent Current | 3 uA | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 2 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.576 | $1,728.00 | |
| $0.563 | $3,378.00 |
Need more?