Reference Only

BD87A29FVM-TR

Obsolete
Supervisory Circuits Voltage Detector w/ Watchdog Timer

Manufacturer:

Mfr Part:
BD87A29FVM-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySupervisory Circuits
TypeVoltage Detector
Mounting StyleSMD/SMT
Package / CaseMSOP-8
Threshold Voltage2.9 V
Number of Inputs Monitored1 Input
Output TypeActive Low, Open Drain
Manual ResetNo Manual Reset
Watchdog TimersWatchdog
Battery Backup SwitchingNo Backup
Supply Voltage - Max10 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Accuracy1.5 %
SeriesBD87A
PackagingReel
Chip Enable SignalsNo Chip Enable
Operating Supply Current5 uA
Overvoltage Threshold2.974 V
Pd - Power Dissipation470 mW
Power Fail DetectionNo
Product TypeSupervisory Circuits
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min2.5 V
Undervoltage Threshold2.886 V
Part # AliasesBD87A29FVM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390070
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?