Reference Only
BD87A28FVM-TR
Obsolete
Supervisory Circuits Voltage Detector w/ Watchdog Timer
Datasheet
BD87A28FVM-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Supervisory Circuits | |
| Type | Voltage Detector | |
| Mounting Style | SMD/SMT | |
| Package / Case | MSOP-8 | |
| Threshold Voltage | 2.8 V | |
| Number of Inputs Monitored | 1 Input | |
| Output Type | Active Low, Open Drain | |
| Manual Reset | No Manual Reset | |
| Watchdog Timers | Watchdog | |
| Battery Backup Switching | No Backup | |
| Supply Voltage - Max | 10 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Accuracy | 1.5 % | |
| Series | BD87A | |
| Packaging | Reel | |
| Chip Enable Signals | No Chip Enable | |
| Operating Supply Current | 5 uA | |
| Overvoltage Threshold | 2.842 V | |
| Pd - Power Dissipation | 470 mW | |
| Power Fail Detection | No | |
| Product Type | Supervisory Circuits | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 2.5 V | |
| Undervoltage Threshold | 2.758 V | |
| Part # Aliases | BD87A28FVM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390070 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?