Reference Only

BD87584YFV-CE2

Operational Amplifiers - Op Amps .

Manufacturer:

Mfr Part:
BD87584YFV-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels4 Channel
GBP - Gain Bandwidth Product4 MHz
SR - Slew Rate3.5 V/us
Vos - Input Offset Voltage1 mV
Ib - Input Bias Current1 pA
Supply Voltage - Max14 V
Supply Voltage - Min4 V
Operating Supply Current10 mA
Output Current per Channel3.5 mA
CMRR - Common Mode Rejection Ratio50 dB
Package / CaseSSOP-14
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Amplifier TypeAutomotive Excellent EMI Immunity Amplifier
Input TypeRail-to-Rail
Ios - Input Offset Current1 pA
Maximum Dual Supply Voltage7 V
Minimum Dual Supply Voltage2 V
Output TypeRail-to-Rail
PSRR - Power Supply Rejection Ratio60 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
THD plus Noise0.05 %
TechnologyCMOS
Vcm - Common Mode Voltage5 V
Part # AliasesBD87584YFV-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.18$2,950.00
$1.16$5,800.00
Need more?