Reference Only
BD87522YFVM-CTR
New Product
Operational Amplifiers - Op Amps EMARMOUR, Automotive Excellent EMI Immunity High Output Drive Rail-to-Rail Input/Output CMOS Operational Amplifier.
Datasheet
BD87522YFVM-CTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Operational Amplifiers - Op Amps | |
| Number of Channels | 2 Channel | |
| GBP - Gain Bandwidth Product | 2.3 MHz | |
| SR - Slew Rate | 2.4 V/us | |
| Vos - Input Offset Voltage | 100 uV | |
| Ib - Input Bias Current | 1 pA | |
| Supply Voltage - Max | 15 V | |
| Supply Voltage - Min | 4 V | |
| Operating Supply Current | 3.95 mA | |
| Output Current per Channel | 9.3 mA | |
| CMRR - Common Mode Rejection Ratio | 70 dB | |
| en - Input Voltage Noise Density | 50 nV/sqrt Hz | |
| Package / Case | MSOP-8 | |
| Mounting Style | SMD/SMT | |
| Shutdown | No Shutdown | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Amplifier Type | Automotive Excellent Amplifier | |
| Input Type | Rail-to-Rail | |
| Ios - Input Offset Current | 1 pA | |
| Maximum Dual Supply Voltage | 7.5 V | |
| Minimum Dual Supply Voltage | 2 V | |
| Output Type | Rail-to-Rail | |
| PSRR - Power Supply Rejection Ratio | 75 dB | |
| Product Type | Op Amps - Operational Amplifiers | |
| Product | Operational Amplifiers | |
| Subcategory | Amplifier ICs | |
| Technology | CMOS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.586 | $1,758.00 | |
| $0.573 | $3,438.00 |
Need more?