Reference Only

BD87521YG-CTR

New Product
Operational Amplifiers - Op Amps EMARMOUR, Automotive Excellent EMI Immunity High Output Drive Rail-to-Rail Input/Output CMOS Operational Amplifier.

Manufacturer:

Mfr Part:
BD87521YG-CTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels1 Channel
GBP - Gain Bandwidth Product2.3 MHz
SR - Slew Rate2.4 V/us
Vos - Input Offset Voltage100 uV
Ib - Input Bias Current1 pA
Supply Voltage - Max15 V
Supply Voltage - Min4 V
Operating Supply Current1.98 mA
Output Current per Channel9.3 mA
CMRR - Common Mode Rejection Ratio70 dB
en - Input Voltage Noise Density50 nV/sqrt Hz
Package / CaseSSOP-5
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Amplifier TypeAutomotive Excellent Amplifier
Input TypeRail-to-Rail
Ios - Input Offset Current1 pA
Maximum Dual Supply Voltage7.5 V
Minimum Dual Supply Voltage2 V
Output TypeRail-to-Rail
PSRR - Power Supply Rejection Ratio75 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
TechnologyCMOS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.491$1,473.00
$0.475$2,850.00
Need more?